The LC4384B-75FTN256I is a complex programmable logic device (CPLD) from Lattice Semiconductor. It features 24 logic blocks (LABs) and 384 macrocells. The device operates over a temperature range of -40°C to 105°C and is supplied at 2.3V to 2.7V. It has 192 programmable I/Os and a maximum operating frequency of 322MHz. The LC4384B-75FTN256I is packaged in a lead-free LBGA package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LC4384B-75FTN256I technical specifications.
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Max Frequency | 322MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 192 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 24 |
| Number of Macrocells | 384 |
| Number of Programmable I/O | 192 |
| Operating Supply Current | 13.5mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000B |
| Supply Current | 13.5mA |
| RoHS | Compliant |
No datasheet is available for this part.