The ispMACH 4000C is a 24-LAB FPGA with 384 macrocells and 128 I/Os, operating at 1.8V with a supply current of 3.5mA. It is packaged in a TQFP-176 package and is RoHS compliant. The device operates over a temperature range of -40°C to 105°C and has a maximum frequency of 322MHz. It is suitable for use in a variety of applications, including those requiring high-speed digital logic and I/O interfaces.
Lattice Semiconductor LC4384C-10TN176I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 322MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 1.95V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 24 |
| Number of Macrocells | 384 |
| Number of Programmable I/O | 44 |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000C |
| Supply Current | 3.5mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4384C-10TN176I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.