The ispMACH 4000C is a 24 LAB, 384 macrocell FPGA with a maximum operating temperature of 90°C and a maximum frequency of 322MHz. It is available in a TQFP-176 package and is suitable for surface mount applications. The device operates within a supply voltage range of 1.65V to 1.95V and has an operating supply current of 3.5mA. The ispMACH 4000C is not RoHS compliant.
Lattice Semiconductor LC4384C-35T176C technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 322MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 24 |
| Number of Macrocells | 384 |
| Number of Programmable I/O | 48 |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispMACH® 4000C |
| Supply Current | 3.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC4384C-35T176C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.