The LC4384C-75F256C is a high-speed FPGA from Lattice Semiconductor with a maximum operating frequency of 322MHz. It features 48 I/Os, 24 logic blocks, and 384 macrocells. The device operates within a temperature range of 0°C to 90°C and requires a supply voltage between 1.65V and 1.95V, with an operating current of 3.5mA. The LC4384C-75F256C is packaged in a 256-pin FPBGA package and is available in trays of 450 units. It is not RoHS compliant.
Lattice Semiconductor LC4384C-75F256C technical specifications.
| Max Frequency | 322MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 1.95V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 48 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Macrocells | 384 |
| Number of Programmable I/O | 48 |
| Operating Supply Current | 3.5mA |
| Package Quantity | 450 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | LC4384C |
| Supply Current | 3.5mA |
| RoHS | Not Compliant |
No datasheet is available for this part.