The LC4384C-75F256I is a complex programmable logic device from Lattice Semiconductor. It operates at frequencies up to 322MHz and has a supply voltage range of 1.65V to 1.95V. The device has a low operating supply current of 3.5mA. It is packaged in a BGA package and is suitable for use in temperatures ranging from -40°C to 105°C. The LC4384C-75F256I is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LC4384C-75F256I technical specifications.
| Package/Case | BGA |
| Max Frequency | 322MHz |
| Max Operating Temperature | 105°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 192 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 24 |
| Number of Macrocells | 384 |
| Number of Programmable I/O | 48 |
| Operating Supply Current | 3.5mA |
| Package Quantity | 450 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispMACH® 4000C |
| Supply Current | 3.5mA |
| RoHS | Not Compliant |