CMOS EE PLD with 384 macrocells and 24 logic elements, featuring a 7.5ns propagation delay and 178.57MHz frequency. This surface mount device operates from 1.65V to 1.95V with a typical supply current of 3.5mA. It offers 128 I/Os, including 48 programmable I/Os, and a maximum operating temperature of 90°C. The TQFP package ensures compatibility with standard assembly processes.
Lattice Semiconductor LC4384C-75TN176C technical specifications.
| Package/Case | TQFP |
| Frequency | 178.57MHz |
| Lead Free | Lead Free |
| Max Frequency | 322MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 36 |
| Number of Logic Elements/Cells | 24 |
| Number of Macrocells | 384 |
| Number of Programmable I/O | 48 |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000C |
| Supply Current | 3.5mA |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4384C-75TN176C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.