High-performance EE PLD featuring 384 macrocells and 56 programmable I/Os. This CMOS device operates with a 3V to 3.6V supply voltage, offering a maximum frequency of 322MHz and a propagation delay of 5ns. Designed for surface mount applications, it utilizes an FBGA package and is RoHS compliant. Operating temperature range is 0°C to 90°C.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LC4384V-5FN256C technical specifications.
| Package/Case | FBGA |
| Frequency | 227.27MHz |
| Lead Free | Lead Free |
| Max Frequency | 322MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 56 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 36 |
| Number of Macrocells | 384 |
| Number of Programmable I/O | 56 |
| Operating Supply Current | 13.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 450 |
| Packaging | Tray |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC4384V |
| Supply Current | 13.5mA |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |