Programmable Logic Device (PLD) featuring 384 macrocells and 192 programmable I/Os. This CMOS device operates with a 3V to 3.6V supply voltage, drawing 13.5mA at 3.3V. It offers a maximum operating frequency of 227.27MHz and a propagation delay of 5ns. The component is surface mountable in a PBGA256 package, with an operating temperature range of -40°C to 105°C.
Lattice Semiconductor LC4384V-5FT256I technical specifications.
| Package/Case | LBGA |
| Frequency | 227.27MHz |
| Lead Free | Lead Free |
| Max Frequency | 227.27MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 192 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 24 |
| Number of Macrocells | 384 |
| Number of Programmable I/O | 192 |
| Operating Supply Current | 13.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispMACH® 4000V |
| Supply Current | 13.5mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LC4384V-5FT256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.