The LC4384V-75TN176I is a TQFP-176 packaged FPGA with 24 logic blocks and 384 macrocells. It operates at a maximum frequency of 322MHz and a minimum operating temperature of -40°C. The device is RoHS compliant and has a maximum supply voltage of 3.6V. It is designed for surface mount applications and has a propagation delay of 7.5ns. The FPGA has 128 I/Os and 100 programmable I/Os, and it operates at 3.3V with a supply current of 13.5mA.
Lattice Semiconductor LC4384V-75TN176I technical specifications.
| Package/Case | TQFP |
| Frequency | 178.57MHz |
| Lead Free | Lead Free |
| Max Frequency | 322MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 24 |
| Number of Macrocells | 384 |
| Number of Programmable I/O | 100 |
| Operating Supply Current | 13.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000V |
| Supply Current | 13.5mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4384V-75TN176I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.