The LC4512B-10F256I is a 32-LAB FPGA with 512 macrocells and 44 I/Os. It operates at a maximum frequency of 322MHz and has a supply current of 14mA. The device is packaged in a FPBGA-256 package and is suitable for use in temperatures ranging from -40°C to 105°C. The LC4512B-10F256I is not RoHS compliant.
Sign in to ask questions about the Lattice Semiconductor LC4512B-10F256I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LC4512B-10F256I technical specifications.
| Max Frequency | 322MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 2.7V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 44 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 44 |
| Operating Supply Current | 14mA |
| Package Quantity | 450 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | LC4512B |
| Supply Current | 14mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC4512B-10F256I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.