The LC4512C-35FTN256C is a complex programmable logic device from Lattice Semiconductor. It operates within a temperature range of 0 to 90°C and has a maximum operating frequency of 384.6MHz. The device is supplied with a voltage between 1.65V and 1.95V and has an operating supply current of 4mA. It is packaged in a lead-free LBGA package and is RoHS compliant. The device has 32 logic blocks (LABs) and 32 logic elements/cells, with 512 macrocells and 208 programmable I/Os.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LC4512C-35FTN256C technical specifications.
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Max Frequency | 384.6MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 208 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 208 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000C |
| Supply Current | 4mA |
| RoHS | Compliant |