The LC4512C-75FN256C is a 1.65V-1.95V operating voltage microcontroller with a maximum frequency of 322MHz. It features 32 logic blocks and 512 macrocells. The device operates within a temperature range of 0°C to 90°C. It is available in a 256-pin FPBGA package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LC4512C-75FN256C technical specifications.
| Max Frequency | 322MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 100 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 100 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 450 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LC4512C |
| Supply Current | 4mA |
| RoHS | Compliant |