The ispMACH 4000C is a complex programmable logic device with 32 logic blocks and 512 macrocells. It operates at a maximum frequency of 178.57MHz and has a supply voltage range of 1.65V to 1.95V. The device is lead free and RoHS compliant, making it suitable for surface mount applications. It can be used in a variety of applications, including industrial control and automotive systems.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LC4512C-75FTN256C technical specifications.
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Max Frequency | 178.57MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 208 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 208 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000C |
| Supply Current | 4mA |
| RoHS | Compliant |