CMOS EE PLD with 512 macrocells, 36 logic elements, and 32 logic array blocks. Features a 10ns propagation delay and a maximum operating frequency of 322MHz. Operates from a 3V to 3.6V supply voltage, with a typical operating voltage of 3.3V and 14mA supply current. Offers 128 I/Os, with 48 programmable I/O pins, and is housed in a TQFP package for surface mounting. Suitable for operation between -40°C and 105°C, this RoHS compliant component is lead-free.
Sign in to ask questions about the Lattice Semiconductor LC4512V-10TN176I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LC4512V-10TN176I technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 322MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 36 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 48 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000V |
| Supply Current | 14mA |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4512V-10TN176I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.