The LC4512V-5F256C is a 32-LAB, 512-macrocell microcontroller from Lattice Semiconductor. It operates within a temperature range of 0°C to 90°C and is powered by a supply voltage of 3V to 3.6V. The device features 44 programmable I/Os and is available in a tray-packaged FPBGA-256 package.
Lattice Semiconductor LC4512V-5F256C technical specifications.
| Max Frequency | 322MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/Os | 44 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 44 |
| Operating Supply Current | 14mA |
| Package Quantity | 450 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | LC4512V |
| Supply Current | 14mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC4512V-5F256C to view detailed technical specifications.
No datasheet is available for this part.