The LC4512V-5T176C is a complex programmable logic device with 32 logic blocks, 128 I/Os, and 512 macrocells. It operates over a temperature range of 0 to 90°C and is powered by a 3.3V supply voltage. The device is packaged in a TQFP package and is suitable for surface mount applications.
Lattice Semiconductor LC4512V-5T176C technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 322MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 100 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispMACH® 4000V |
| Supply Current | 14mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC4512V-5T176C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.