Programmable Logic Device (PLD) featuring 512 macrocells and 36 logic array blocks (LABs). Operates with a 3.3V supply voltage, ranging from 3V to 3.6V, and offers 128 total I/Os with 44 programmable I/Os. Achieves a maximum frequency of 322MHz with a propagation delay of 5ns. Encased in a TQFP package for surface mounting, with an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Lattice Semiconductor LC4512V-5T176I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LC4512V-5T176I technical specifications.
| Package/Case | TQFP |
| Frequency | 227.27MHz |
| Lead Free | Lead Free |
| Max Frequency | 322MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 36 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 44 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispMACH® 4000V |
| Supply Current | 14mA |
| Turn-On Delay Time | 5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LC4512V-5T176I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.