The LC4512V-5TN176C is a 32-LAB TQFP-176 microcontroller from Lattice Semiconductor. It operates at a maximum frequency of 322MHz and has a supply voltage of 3.3V with an operating current of 14mA. The device is packaged in a TQFP-176 package and is designed for surface mount applications. The microcontroller is RoHS compliant and has a maximum operating temperature of 90°C and a minimum operating temperature of 0°C.
Sign in to ask questions about the Lattice Semiconductor LC4512V-5TN176C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LC4512V-5TN176C technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 322MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 44 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000V |
| Supply Current | 14mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4512V-5TN176C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.