The LC4512V10F256I is a high-performance FPGA from Lattice Semiconductor, operating at a maximum frequency of 322MHz. It features 32 logic blocks (LABs) and 512 macrocells, with 100 programmable I/Os. The device is designed to operate within a temperature range of -40°C to 105°C, with a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The LC4512V10F256I is available in a tray packaging, with a quantity of 450 units per package.
Lattice Semiconductor LC4512V10F256I technical specifications.
| Max Frequency | 322MHz |
| Max Operating Temperature | 105°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/Os | 100 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 100 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 450 |
| Packaging | Tray |
| Series | LC4512V |
| Supply Current | 14mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC4512V10F256I to view detailed technical specifications.
No datasheet is available for this part.