CMOS Programmable Logic Device (PLD) featuring 1024 macrocells and 32 logic elements. Offers a 5.2ns propagation delay and 277MHz maximum frequency. Operates from a 3V to 3.6V supply voltage with a typical operating current of 75mA. Surface mountable in an FBGA package, this device provides 381 I/Os.
Lattice Semiconductor LC51024MV-52F672C technical specifications.
| Package/Case | FBGA |
| Frequency | 277MHz |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 90°C |
| Memory Size | 704Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 381 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 1024 |
| Number of Programmable I/O | 48 |
| Operating Supply Current | 75mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 5.2ns |
| Radiation Hardening | No |
| RAM Size | 524288b |
| RoHS Compliant | No |
| Series | ispXPLD® 5000MV |
| Supply Current | 75mA |
| Turn-On Delay Time | 5.2ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LC51024MV-52F672C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.