Complex Programmable Logic Device (CPLD) featuring 1024 macrocells and 381 I/Os. Offers 32 logic blocks and 32 logic elements with a propagation delay of 5.2ns. Operates with a 3.3V supply voltage, ranging from 3V to 3.6V, and supports a maximum frequency of 250MHz. Includes 704Kb of EEPROM memory and 524288b of RAM. Surface mountable in an FBGA package, this lead-free and RoHS compliant component operates between 0°C and 90°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LC51024MV-52FN672C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LC51024MV-52FN672C technical specifications.
| Package/Case | FBGA |
| Frequency | 277MHz |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 704Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 381 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 1024 |
| Number of Programmable I/O | 100 |
| Operating Supply Current | 75mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 5.2ns |
| RAM Size | 524288b |
| RoHS Compliant | Yes |
| Series | ispXPLD® 5000MV |
| Supply Current | 75mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC51024MV-52FN672C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.