The ispMACH 5000VG FPGA features 32 logic blocks, 704Kb of memory, and operates at frequencies up to 250MHz. It is designed to function within a temperature range of -40°C to 105°C and can be supplied with voltages between 3V and 3.6V. The device is available in a surface-mount FBGA-676 package and is not RoHS compliant.
Sign in to ask questions about the Lattice Semiconductor LC51024VG-12F676I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LC51024VG-12F676I technical specifications.
| Max Frequency | 250MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 704Kb |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 384 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 1024 |
| Number of Programmable I/O | 100 |
| Operating Supply Current | 380mA |
| Package Quantity | 135 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispMACH™ 5000VG |
| Supply Current | 380mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC51024VG-12F676I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.