The ispMACH 5000VG is a complex programmable logic device with 32 logic blocks and 1024 macrocells. It operates at a maximum frequency of 250MHz and has an operating supply voltage of 3.3V. The device consumes 380mA of current and is available in a surface mount package. It can be used in a variety of applications, including those requiring high-speed logic and moderate power consumption. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Max Frequency | 250MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 704Kb |
| Memory Type | ROMless, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 304 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 1024 |
| Number of Programmable I/O | 48 |
| Operating Supply Current | 380mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 300 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispMACH™ 5000VG |
| Supply Current | 380mA |
| RoHS | Not Compliant |