IC CPLD 1024MC 7.5NS 676FBGA
Lattice Semiconductor LC51024VG-75F676C technical specifications.
| Max Frequency | 250MHz |
| Max Operating Temperature | 90°C |
| Memory Size | 704Kb |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 384 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 1024 |
| Number of Programmable I/O | 56 |
| Operating Supply Current | 380mA |
| Package Quantity | 135 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispMACH™ 5000VG |
| Supply Current | 380mA |
| RoHS | Not Compliant |
No datasheet is available for this part.