The LC5128B-75T128C is a TQFP-128 packaged FPGA from Lattice Semiconductor. It operates over a temperature range of 0°C to 90°C and is powered by a 2.3V to 2.7V supply voltage. The device features 128 macrocells and 4 LABs, with 100 programmable I/Os and a maximum operating frequency of 150MHz. The LC5128B-75T128C has a typical operating supply current of 83mA at 2.5V.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Max Frequency | 150MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 100 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 100 |
| Operating Supply Current | 83mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| RoHS Compliant | No |
| Supply Current | 83mA |
| RoHS | Not Compliant |