The ispXPLD 5000MB is a high-performance FPGA with 256K bytes of EEPROM memory, operating at frequencies up to 300MHz. It is powered by a supply voltage between 2.3V and 2.7V, and has a maximum operating temperature of 90°C. The device is packaged in a BGA-256 package and is suitable for surface mount applications.
Lattice Semiconductor LC5256MB-5F256C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 300MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Memory Type | EEPROM |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Gates | 75000 |
| Number of I/Os | 141 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 100 |
| Operating Supply Current | 26mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispXPLD® 5000MB |
| Supply Current | 26mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC5256MB-5F256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.