The ispXPLD 5000MB is a complex programmable logic device with 8 logic blocks and 256 macrocells. It operates at a maximum frequency of 300MHz and has 141 I/Os. The device is packaged in a PQFP and is RoHS compliant. It can be used in a variety of applications, including those requiring high-speed logic and memory. The ispXPLD 5000MB is suitable for use in industrial and commercial environments, with an operating temperature range of 0°C to 90°C.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LC5256MB-75FN256C technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Frequency | 300MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Gates | 75000 |
| Number of I/Os | 141 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 100 |
| Operating Supply Current | 26mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispXPLD® 5000MB |
| Supply Current | 26mA |
| RoHS | Compliant |