The LC5256MC-4F256C is a high-performance FPGA from Lattice Semiconductor. It operates at a maximum frequency of 300MHz and features 8 logic blocks (LABs) and 256 macrocells. The device has 100 I/Os and a large RAM size of 131072 bits. It is available in a surface-mount FBGA package and is suitable for use in a wide range of applications. The device has a maximum operating temperature of 90°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LC5256MC-4F256C technical specifications.
| Package/Case | FBGA |
| Frequency | 333MHz |
| Max Frequency | 300MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 1.95V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Gates | 75000 |
| Number of I/Os | 100 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 100 |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 450 |
| Packaging | Rail/Tube |
| Propagation Delay | 4ns |
| RAM Size | 131072b |
| RoHS Compliant | No |
| Supply Current | 16mA |
| RoHS | Not Compliant |
No datasheet is available for this part.