The LC5256MC-75F256C is a 200MHz FPGA with 8 logic blocks and 256 macrocells. It operates within a temperature range of 0°C to 90°C and is supplied with 1.8V. The device is available in a 100-pin FBGA package and has a propagation delay of 7.5ns. It is not radiation hardened and is not RoHS compliant.
Lattice Semiconductor LC5256MC-75F256C technical specifications.
| Package/Case | FBGA |
| Frequency | 200MHz |
| Max Frequency | 300MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 100 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 100 |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 450 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RAM Size | 131072b |
| RoHS Compliant | No |
| Supply Current | 16mA |
| Turn-On Delay Time | 7.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LC5256MC-75F256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.