The ispXPLD 5000MV is a 256K macrocell field-programmable gate array (FPGA) with a maximum operating temperature of 90°C and a maximum supply voltage of 3.6V. It operates at a maximum frequency of 300MHz and has 141 I/Os. The device is packaged in a BGA256 and is suitable for surface mount applications. It is not RoHS compliant.
Sign in to ask questions about the Lattice Semiconductor LC5256MV-4F256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LC5256MV-4F256C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 300MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 75000 |
| Number of I/Os | 141 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 128 |
| Operating Supply Current | 26mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispXPLD® 5000MV |
| Supply Current | 26mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC5256MV-4F256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.