Complex Programmable Logic Device (CPLD) featuring 256 macrocells and 75,000 gates, operating at a maximum frequency of 300MHz. This surface-mount device supports a wide operating voltage range of 3V to 3.6V, with a typical 3.3V supply. It offers 141 I/Os, including 100 programmable I/Os, and boasts a propagation delay of 4ns. The component is housed in a 256-pin FBGA package, is lead-free, RoHS compliant, and operates within a temperature range of 0°C to 90°C.
Lattice Semiconductor LC5256MV-4FN256C technical specifications.
| Package/Case | FBGA |
| Frequency | 333MHz |
| Lead Free | Lead Free |
| Max Frequency | 300MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 75000 |
| Number of I/Os | 141 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 100 |
| Operating Supply Current | 26mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RAM Size | 131072b |
| RoHS Compliant | Yes |
| Series | ispXPLD® 5000MV |
| Supply Current | 26mA |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC5256MV-4FN256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.