The LC5256MV-5FN256C is a lead-free BGA-packaged FPGA with a maximum operating temperature of 90°C and a minimum operating temperature of 0°C. It operates at a maximum frequency of 300MHz and a minimum supply voltage of 3V, with a maximum supply voltage of 3.6V. The device features 8 logic blocks (LABs) and 256 macrocells, with 128 programmable I/Os and 141 total I/Os. It has a propagation delay of 5ns and a RAM size of 131072 bits. The LC5256MV-5FN256C is RoHS compliant and is part of the ispXPLD 5000MV series.
Lattice Semiconductor LC5256MV-5FN256C technical specifications.
| Package/Case | BGA |
| Frequency | 333MHz |
| Lead Free | Lead Free |
| Max Frequency | 300MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 141 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 128 |
| Operating Supply Current | 26mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 5ns |
| RAM Size | 131072b |
| RoHS Compliant | Yes |
| Series | ispXPLD® 5000MV |
| Supply Current | 26mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC5256MV-5FN256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.