The ispXPLD 5000MV is a 256-bit field-programmable gate array (FPGA) with a maximum operating frequency of 300MHz. It operates within a supply voltage range of 3 to 3.6 volts and a temperature range of -40 to 105 degrees Celsius. The device is packaged in a lead-free BGA-256 package and is suitable for surface mount applications. The ispXPLD 5000MV is compliant with RoHS regulations and is available in a tray packaging format with 90 units per package.
Sign in to ask questions about the Lattice Semiconductor LC5256MV-5FN256I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LC5256MV-5FN256I technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 300MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 75000 |
| Number of I/Os | 141 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 100 |
| Operating Supply Current | 26mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispXPLD® 5000MV |
| Supply Current | 26mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC5256MV-5FN256I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.