CMOS EE PLD with 256 macrocells, 75,000 gates, and 141 I/Os. Features a 7.5ns propagation delay, 200MHz operating frequency (up to 300MHz max), and 131072 bits of RAM. Operates from a 3V to 3.6V supply, with a typical operating current of 26mA. Packaged in an FBGA-256 for surface mounting, with an operating temperature range of 0°C to 90°C.
Lattice Semiconductor LC5256MV-75F256C technical specifications.
| Package/Case | FBGA |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 300MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 75000 |
| Number of I/Os | 141 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 100 |
| Operating Supply Current | 26mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RAM Size | 131072b |
| RoHS Compliant | No |
| Series | ispXPLD® 5000MV |
| Supply Current | 26mA |
| Turn-On Delay Time | 7.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LC5256MV-75F256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.