CMOS Programmable Logic Device (PLD) featuring 256 macrocells and 8 logic array blocks (LABs). Offers 128 programmable I/Os with a total of 141 I/Os. Operates with a supply voltage range of 3V to 3.6V, typically 3.3V, and a maximum operating temperature of 90°C. Achieves a maximum frequency of 300MHz with a propagation delay of 7.5ns. Surface mountable in an FBGA package, this lead-free and RoHS compliant component is designed for efficient operation.
Sign in to ask questions about the Lattice Semiconductor LC5256MV-75FN256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LC5256MV-75FN256C technical specifications.
| Package/Case | FBGA |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 300MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 141 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 128 |
| Operating Supply Current | 26mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RAM Size | 131072b |
| RoHS Compliant | Yes |
| Series | ispXPLD® 5000MV |
| Supply Current | 26mA |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC5256MV-75FN256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.