Lattice Semiconductor LC5256MV-75FN256I technical specifications.
| Package/Case | BGA |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 300MHz |
| Max Operating Temperature | 105°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 141 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 100 |
| Operating Supply Current | 26mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| RAM Size | 131072b |
| RoHS Compliant | Yes |
| Series | ispXPLD® 5000MV |
| Supply Current | 26mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC5256MV-75FN256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.