The LC5512B-10F256C is a high-performance FPGA from Lattice Semiconductor, featuring 16 LABs and 512 macrocells. It operates at frequencies up to 110MHz and is powered by a supply voltage between 2.3V and 2.7V. The device is packaged in a 144-pin FBGA-256 and is suitable for use in temperatures ranging from 0°C to 90°C. However, it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LC5512B-10F256C technical specifications.
| Max Frequency | 110MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 144 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 144 |
| Operating Supply Current | 270mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 270mA |
| RoHS | Not Compliant |