The LC5512B-10Q208I is a 16-LAB FPGA with a maximum frequency of 110MHz, operating within a temperature range of -40°C to 105°C. It has 132 I/Os and 512 macrocells. The device requires a supply voltage of 2.3V to 2.7V and consumes 270mA of current. It is available in a 24-pin package quantity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LC5512B-10Q208I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LC5512B-10Q208I technical specifications.
| Package/Case | PQFP |
| Max Frequency | 110MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 132 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 132 |
| Operating Supply Current | 270mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 24 |
| RoHS Compliant | No |
| Supply Current | 270mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC5512B-10Q208I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.