EE PLD, 5.3ns, 512-Cell, CMOS, PBGA256, FBGA-256
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LC5512B-45F256C technical specifications.
| Max Frequency | 250MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 256 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 256 |
| Operating Supply Current | 270mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 270mA |
| RoHS | Not Compliant |