The LC5512B-45Q208C is a complex programmable logic device (CPLD) from Lattice Semiconductor. It features 16 logic blocks (LABs) and 512 macrocells, with a maximum operating frequency of 250MHz. The device is packaged in a 256-pin PQFP package and is available in quantities of 24. It operates over a temperature range of 0°C to 90°C, with a maximum supply voltage of 2.7V and a minimum supply voltage of 2.3V. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LC5512B-45Q208C technical specifications.
| Package/Case | PQFP |
| Max Frequency | 250MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 256 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 256 |
| Operating Supply Current | 270mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 270mA |
| RoHS | Not Compliant |