The LC5512B-75F256C is a 256-I/O FPGA with 16 LABs, operating at a maximum frequency of 150MHz. It is packaged in a FBGA-256 package and has an operating temperature range of 0°C to 90°C. The device requires a supply voltage of 2.3V to 2.7V and has an operating supply current of 270mA. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LC5512B-75F256C technical specifications.
| Package/Case | FBGA |
| Max Frequency | 150MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Memory Type | ROMless, |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 256 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 4 |
| Number of Macro Cells | 512 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 256 |
| Operating Supply Current | 270mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 75 |
| Supply Current | 270mA |
| RoHS | Not CompliantNo |