The LC5512B-75F256I is a 16-LAB FPGA with 512 macrocells, operating within a temperature range of -40°C to 105°C. It features 100 programmable I/Os and is packaged in a 100-pin TQFP. The device operates at a maximum frequency of 150MHz and has a maximum supply voltage of 2.7V. The LC5512B-75F256I is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LC5512B-75F256I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LC5512B-75F256I technical specifications.
| Max Frequency | 150MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 100 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 100 |
| Operating Supply Current | 270mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| RoHS Compliant | No |
| Supply Current | 270mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC5512B-75F256I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.