The LC5512B-75F484C is a 16-LAB FPGA from Lattice Semiconductor with 512 macrocells and a maximum operating frequency of 150MHz. It operates within a temperature range of 0°C to 90°C and requires a supply voltage between 2.3V and 2.7V. The device is available in a 484-ball FBGA package and is packaged in a rail/tube format. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LC5512B-75F484C technical specifications.
| Max Frequency | 150MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 176 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 176 |
| Operating Supply Current | 270mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 270mA |
| RoHS | Not Compliant |