CPLD - Complex Programmable Logic Devices Use ispMACH 4000B
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LC5512B-75Q208I technical specifications.
| Package/Case | PQFP |
| Max Frequency | 150MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 256 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 256 |
| Operating Supply Current | 270mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 24 |
| RoHS Compliant | No |
| Supply Current | 270mA |
| RoHS | Not Compliant |