Programmable Logic Device (PLD) featuring 512 macrocells and 16 logic elements. This CMOS device operates with a 2.5V supply voltage, supporting a range of 2.3V to 2.7V. It offers 193 I/Os with 256 programmable I/O pins and a propagation delay of 4.5ns. The component is designed for surface mounting in a PBGA256 package and operates within a temperature range of 0°C to 90°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LC5512MB-45F256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LC5512MB-45F256C technical specifications.
| Package/Case | BGA |
| Frequency | 333MHz |
| Lead Free | Lead Free |
| Max Frequency | 275MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 193 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 256 |
| Operating Supply Current | 33mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RAM Size | 262144b |
| RoHS Compliant | No |
| Series | ispXPLD® 5000MB |
| Supply Current | 33mA |
| Turn-On Delay Time | 4.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LC5512MB-45F256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.