CMOS Programmable Logic Device (PLD) featuring 512 macrocells and 16 logic elements. Offers a 4.5ns propagation delay and 2.5V operating supply voltage, with a maximum frequency of 275MHz. This surface mount device supports 193 I/Os and is packaged in a 256-ball BGA, operating from 2.3V to 2.7V. It includes 262144 bits of RAM and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LC5512MB-45FN256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LC5512MB-45FN256C technical specifications.
| Package/Case | BGA |
| Frequency | 333MHz |
| Lead Free | Lead Free |
| Max Frequency | 275MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 2.7V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 193 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 256 |
| Operating Supply Current | 33mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RAM Size | 262144b |
| RoHS Compliant | Yes |
| Series | ispXPLD® 5000MB |
| Supply Current | 33mA |
| Turn-On Delay Time | 4.5ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC5512MB-45FN256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.