CMOS Programmable Logic Device (PLD) featuring 512 macrocells and 16 logic elements/cells. Offers 149 I/Os with 256 programmable I/Os, operating at a maximum frequency of 275MHz. This surface mount component supports a supply voltage range of 3V to 3.6V, with a typical operating supply voltage of 3.3V. It boasts a propagation delay of 4.5ns and an operating temperature range from 0°C to 90°C.
Sign in to ask questions about the Lattice Semiconductor LC5512MV-45Q208C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LC5512MV-45Q208C technical specifications.
| Package/Case | PQFP |
| Frequency | 333MHz |
| Lead Free | Lead Free |
| Max Frequency | 275MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 149 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 256 |
| Operating Supply Current | 33mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RAM Size | 262144b |
| RoHS Compliant | No |
| Series | ispXPLD® 5000MV |
| Supply Current | 33mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LC5512MV-45Q208C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.