Programmable Logic Device (PLD) featuring 512 macrocells and 16 logic elements. Operates with a 3.3V supply voltage, ranging from 3V to 3.6V, and consumes 33mA operating current. Offers 193 I/Os with 256 programmable I/Os, a propagation delay of 7.5ns, and a maximum frequency of 275MHz. This CMOS device supports EEPROM memory and is available in a PBGA256 package for surface mounting.
Sign in to ask questions about the Lattice Semiconductor LC5512MV-75F256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LC5512MV-75F256C technical specifications.
| Package/Case | BGA |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 275MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 193 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 256 |
| Operating Supply Current | 33mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| RAM Size | 262144b |
| RoHS Compliant | No |
| Series | ispXPLD® 5000MV |
| Supply Current | 33mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC5512MV-75F256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.