CMOS Programmable Logic Device (PLD) featuring 512 macrocells and 16 logic elements. Offers a propagation delay of 7.5ns, with a maximum operating frequency of 275MHz. Supports a wide operating temperature range from -40°C to 105°C and operates at 3.3V with a maximum supply voltage of 3.6V. Includes 100 programmable I/Os and is available in a PQFP-208 package for surface mounting.
Sign in to ask questions about the Lattice Semiconductor LC5512MV-75Q208I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LC5512MV-75Q208I technical specifications.
| Package/Case | PQFP |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 275MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 149 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 100 |
| Operating Supply Current | 33mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| RAM Size | 262144b |
| RoHS Compliant | No |
| Series | ispXPLD® 5000MV |
| Supply Current | 33mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC5512MV-75Q208I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.