Complex Programmable Logic Device (CPLD) featuring 768 macrocells and 225K gates, operating at a maximum frequency of 250MHz. This surface-mount device utilizes an FBGA package and supports a supply voltage range of 2.3V to 2.7V, with a nominal 2.5V. It offers 193 I/Os, including 176 programmable I/Os, and boasts a propagation delay of 5ns. The CPLD is designed for operation between 0°C and 90°C and includes 393216 bits of RAM.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LC5768MB-5F256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FBGA |
| Frequency | 333MHz |
| Max Frequency | 250MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 2.7V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 193 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 24 |
| Number of Macrocells | 768 |
| Number of Programmable I/O | 176 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 450 |
| Packaging | Tray |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RAM Size | 393216b |
| RoHS Compliant | No |
| Series | ispXPLD® 5000MB |
| Supply Current | 40mA |
| Turn-On Delay Time | 5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LC5768MB-5F256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.